Infineon IR3505ZMTRPBF

Phase IC combined with and XPhase3 Control IC for high performance CPUs and ASICs
$ 1.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR3505ZMTRPBF.

SHENGYU ELECTRONICS

Datasheet20 pages17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Infineon IR3505ZMTRPBF provided by its distributors.

Phase IC combined with and XPhase3 Control IC for high performance CPUs and ASICs
IR3505Z Phase IC, XPhase3, use with IR Control IC, 16-Pin MLPQ, T/R 3k, Pb Free
IR3505 Series 16 V 3 mA Surface Mount XPHASE3TM PHASE IC - MLPQ-16
8V 16V MLPQ-16 , 3mm*3mm*850¦Ìm
XPhase Controller IC; Controller Type:XPhase; Function:For High Performance CPUs and ASICs; Input Voltage Primary Max:16V; Interface Type:Serial, 3-Wire; No. of Pins:16; Operating Temperature Range:0°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR3505ZMTRPBF.
  • IRFIR3505ZMTRPBF