Infineon IR2235PBF

Non-RoHS Compliant Active Tin/Lead (Sn/Pb) e0 IC Gate Driver 2.54mm 15V 0.5A 125C
$ 15.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2235PBF.

IHS

Datasheet27 pages20 years ago
Datasheet27 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-31
LTD Date2020-09-30

Related Parts

Driver 5.1V 2.5A 4-OUT High and Low Side Full Brdg Inv/Non-Inv Automotive 20-Pin PDIP Tube
RoHS Compliant Active Matte Tin (Sn) - annealed e3 IC Gate Driver 25.895mm 75V 530mW 2.5A

Descriptions

Descriptions of Infineon IR2235PBF provided by its distributors.

Non-RoHS Compliant Active Tin/Lead (Sn/Pb) e0 IC Gate Driver 2.54mm 15V 0.5A 125C
Tube IR2235 Half-Bridge 1996 gate driver 90ns 40ns 125C TJ 250mA 500mA 0.8V 2V
3-PHASE BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28
MOSFET DRVR 1.2KV 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin PDIP
1200 V three-phase gate driver IC with over current protection, fault reporting, OPAMP and shutdown, PDIP28, RoHS
Infineon SCT
3 Phase Driver, Separate High and Low Side Inputs, Overcurrent Comparator, Latching Fault Logic, Fault Clear Input, Synchronized Shutdown Input, 200ns Deadtime
1200 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead PDIP package for IGBTs and MOSFETs. Also available in 44 Lead PLCC and 28 Lead SOICWB. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +1200 V; Fully operational to +600 V (IR2133 ) option avaialble; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 V/12 V to 20 V DC and up to 25 V for transient; Undervoltage lockout for all channels; Over-current shut down turns off all six drivers; Independent 3 half-bridge drivers; Matched propagation delay for all channels; 2.5 V logic compatible; Outputs out of phase with inputs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2235
  • IR2235 PBF
  • IR2235PBF.
  • IRFIR2235PBF
  • SP001533290