Infineon IR2233S

GULL WING RoHS Compliant Discontinued Tin/Lead (Sn/Pb) IC Gate Driver 17.9mm 15V 0.5A 125C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2233S.

IHS

Datasheet27 pages20 years ago
Datasheet27 pages20 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon IR2233S provided by its distributors.

GULL WING RoHS Compliant Discontinued Tin/Lead (Sn/Pb) IC Gate Driver 17.9mm 15V 0.5A 125C
3 Phase Driver, Separate High and Low Side Inputs, Overcurrent Comparator, Latching Fault Logic, Fault Clear Input, Synchronized Shutdown Input, 200ns Deadtime
MOSFET DRVR 1.2KV 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W
3-PHASE BRIDGE DRIVER | IC DRIVER 3-PHASE BRIDGE 28-SOIC
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28
IC GATE DRVR HALF-BRIDGE 28SOIC
MOSFET Driver IC; Device Type:Bridge; No. of Outputs:6; Output Voltage:1220V; Output Current:500mA; Power Dissipation, Pd:1.6W; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:28-SOIC ;RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA