Infineon IR2233JPBF

Tube IR2233JPBF Half-Bridge 1996 gate driver 150ns 125C TJ 250mA 500mA 2W
$ 6.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2233JPBF.

IHS

Datasheet27 pages20 years ago
Datasheet27 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-6.33%

CAD Models

Download Infineon IR2233JPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.522
$ 6.042
Stock
207,489
282,316
Authorized Distributors
6
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Channel Type
3-Phase
3-Phase
Number of Drivers
6
6
Max Output Current
500 mA
500 mA
Rise Time
90 ns
150 ns
Fall Time
40 ns
70 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tape & Reel (TR) IRS2332JPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 2W
Tape & Reel (TR) IRS26310DJPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 2W

Descriptions

Descriptions of Infineon IR2233JPBF provided by its distributors.

Tube IR2233JPBF Half-Bridge 1996 gate driver 150ns 125C TJ 250mA 500mA 2W
3-PHASE BRIDGE DRIVER Buffer or Inverter Based IGBT/MOSFET Driver, 0.5A, CMOS, PQCC32
3 PHASE DRIVER, SEPARATE HIGH AND LOW SIDE INPUTS, 44-LEAD PLCC | Infineon IR2233JPBF
IR2233 Series 1200 V 250 mA 20 V Supply Six 3 Phase Bridge Driver - PLCC-44
EiceDRIVER™ 1200 V three-phase gate driver IC with typical 0.25 A source and 0.5 A sink currents in 44 Lead PLCC package for IGBTs and MOSFETs. Also available in 28 Lead PDIP and 28 Lead SOICWB.
3 Phase Driver, Separate High and Low Side Inputs, Overcurrent Comparator, Latching Fault Logic, Fault Clear Input, Synchronized Shutdown Input, 200ns Deadtime
DRIVER, MOSFET/IGBT, 2233, PLCC44; Device Type:Power; Module Configuration:3-Phase Bridge; Peak Output Current:500mA; Output Resistance:70ohm; Input Delay:750ns; Output Delay:700ns; Supply Voltage Range:10V to 20V; Driver Case Style:LCC; No. of Pins:44; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:2233; IC Generic Number:2233; Logic Function Number:2233; Logic IC Function:3 Phase Bridge; No. of Outputs:6; Offset Voltage:1200V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:250mA; Output Sink Current Min:420mA; Output Source Current Min:200mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:PLCC; Power Dissipation Pd:2W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:700ns; Turn On Time:700ns; Voltage Vcc Max:20V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2233JPBF .
  • IR2233JPBF.
  • IRFIR2233JPBF
  • SP001539516