Infineon IR2172

LINEAR CURRENT SENSING IC Analog Circuit, 1 Func, CMOS, PDIP8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2172.

IHS

Datasheet6 pages20 years ago

SHENGYU ELECTRONICS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-02-28
LTD Date2010-08-31

Descriptions

Descriptions of Infineon IR2172 provided by its distributors.

LINEAR CURRENT SENSING IC Analog Circuit, 1 Func, CMOS, PDIP8
MOSFET Driver IC; Device Type:High-Side; No. of Outputs:1; Output Voltage:620V; Output Current:20mA; Power Dissipation, Pd:1W; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:Through Hole; Package/Case:8-DIP ;RoHS Compliant: No
IR2172 is the monolithic current sensing IC designed for motor drive applications. It senses the motor phase current through an external shunt resistor, converts from analog to digital signal, and transfers the signal to the low side. IR's proprietary high voltage isolation technol-ogy is implemented to enable the high bandwidth signal processing. The output format is discrete PWM to elimi-nate need for the A/D input interface. The dedicated over current trip (OC) signal facilitates IGBT short cir-cuit protection. The OC output pulse can be programmed by the external resistor and capacitor. The open-drain outputs make easy for any interface from 3.3V to 15V.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA