Infineon IR2136S

Tube IR2136S Half-Bridge 1996 gate driver 125ns 50ns -40C~150C TJ 200mA 350mA 0.8V 3V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2136S.

SHENGYU ELECTRONICS

Datasheet36 pages17 years ago

IHS

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IR2136S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-03
LTD Date2014-04-03

Descriptions

Descriptions of Infineon IR2136S provided by its distributors.

Tube IR2136S Half-Bridge 1996 gate driver 125ns 50ns -40C~150C TJ 200mA 350mA 0.8V 3V
3 Phase Driver, Soft Turn-on, Inverting Input Separate High and Low Side Inputs, 200ns Deadtime.
MOSFET DRVR 600V 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W
Half Bridge Based MOSFET Driver, 0.35A, PDSO28
IC DRIVER BRIDGE 3-PHASE 28-SOIC
IC GATE DRVR HALF-BRIDGE 28SOIC
IC DRIVER BRIDGE 3PHASE 28SOIC
The IR2136/IR21362/IR21363/IR21365/IR21366/IR21367/IR21368(J&S) are high votage, high speed power MOSFET and IGBT drivers with three independent high and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3V logic. A current trip function which terminates all six outputs can be derived from an external current sense resistor. An enable function is available to terminate all six outputs simultaneously. An open-drain FAULT signal is provided to indicate that an over current or under voltage shutdown has occurred. Over current fault conditions are cleared automatically after a delay programmed externally via an RC network connected to the RCIN input. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 volts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA