Infineon IR21365JPBF

Tube IR21365JPBF Half-Bridge 2008 gate driver 190ns -40C~150C TJ 200mA 350mA 2W
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21365JPBF.

IHS

Datasheet36 pages17 years ago
Datasheet36 pages17 years ago

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2012-08-11
LTD Date2013-02-11

Descriptions

Descriptions of Infineon IR21365JPBF provided by its distributors.

Tube IR21365JPBF Half-Bridge 2008 gate driver 190ns -40C~150C TJ 200mA 350mA 2W
3 Phase Driver, Soft Turn-on, Inverting Input Separate High and Low Side Inputs, 200ns Deadtime.
Half Bridge Based IGBT/MOSFET Driver, 0.35A, CMOS, PQCC32
IC, MOSFET DRIVER, HALF BRIDGE, LCC-32
IC GATE DRVR HALF-BRIDGE 44PLCC
The IR2136/IR21362/IR21363/IR21365/IR21366/IR21367/IR21368(J&S) are high votage, high speed power MOSFET and IGBT drivers with three independent high and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3V logic. A current trip function which terminates all six outputs can be derived from an external current sense resistor. An enable function is available to terminate all six outputs simultaneously. An open-drain FAULT signal is provided to indicate that an over current or under voltage shutdown has occurred. Over current fault conditions are cleared automatically after a delay programmed externally via an RC network connected to the RCIN input. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 volts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR21365JPBF