Infineon IR21364JPBF

3 Phase Driver, Inverting Input Separate High And Low Side Inputs, 44-LEAD Plcc
$ 4.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21364JPBF.

IHS

Datasheet20 pages9 years ago
Datasheet20 pages16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2012-11-04
LTD Date2013-05-04

Related Parts

Tape & Reel (TR) IRS26310DJPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 2W
Tape & Reel (TR) IRS2332JPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 2W

Descriptions

Descriptions of Infineon IR21364JPBF provided by its distributors.

3 PHASE DRIVER, INVERTING INPUT SEPARATE HIGH AND LOW SIDE INPUTS, 44-LEAD PLCC
MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Non-Inv 32-Pin PLCC Tube
Half Bridge Based MOSFET Driver, 0.35A, PQCC32
RoHS Compliant Surface Mount 3-Phase HALF BRIDGE BASED MOSFET DRIVER gate driver 20V 2W 200mA 125C
IC DRIVER BRIDGE 3-PHASE 44-PLCC
High voltage high speed power MOSFET and IGBT drivers with three independent high and low side referenced output channels for 3-phase applications.
Bridge Driver IC; Device Type:IGBT/MOSFET; No. of Outputs:3; Output Current:200mA; Supply Voltage Min:11.5V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:44-PLCC; No. of Pins:44 ;RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21364JPBF.
  • IRFIR21364JPBF