Infineon IR21362S

GULL WING RoHS Compliant Discontinued Tin/Lead (Sn/Pb) IC Gate Driver 17.9mm 10/20V 0.35A 125C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21362S.

SHENGYU ELECTRONICS

Datasheet36 pages17 years ago

IHS

DigiKey

CAD Models

Download Infineon IR21362S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-12-12
LTD Date2010-06-12

Descriptions

Descriptions of Infineon IR21362S provided by its distributors.

GULL WING RoHS Compliant Discontinued Tin/Lead (Sn/Pb) IC Gate Driver 17.9mm 10/20V 0.35A 125C
3 Phase Driver, Soft Turn-on, Non-inverting Input Separate High and Low Side Inputs, 200ns Deadtime.
Half Bridge Based IGBT/MOSFET Driver, 0.35A, BICMOS, PDSO28
IC DRIVER BRIDGE 3-PHASE 28-SOIC
IC GATE DRVR HALF-BRIDGE 28SOIC
MOSFET Driver IC; Driver Type:Bridge; No. of Outputs:6; Output Voltage:620V; Output Current:350mA; Power Dissipation, Pd:1.6W; Supply Voltage Min:12V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:28-SOIC ;RoHS Compliant: No
The IR2136/IR21362/IR21363/IR21365/IR21366/IR21367/IR21368(J&S) are high votage, high speed power MOSFET and IGBT drivers with three independent high and low side referenced output channels for 3-phase applications. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3V logic. A current trip function which terminates all six outputs can be derived from an external current sense resistor. An enable function is available to terminate all six outputs simultaneously. An open-drain FAULT signal is provided to indicate that an over current or under voltage shutdown has occurred. Over current fault conditions are cleared automatically after a delay programmed externally via an RC network connected to the RCIN input. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive N-channel power MOSFETs or IGBTs in the high side configuration which operates up to 600 volts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA