Infineon IR2130J

Tube IR2130J Half-Bridge 1996 gate driver 80ns 35ns -40C~150C TJ 250mA 500mA 0.8V 2.2V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2130J.

IHS

Datasheet26 pages22 years ago
Datasheet26 pages22 years ago

SHENGYU ELECTRONICS

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IR2130J provided by its distributors.

Tube IR2130J Half-Bridge 1996 gate driver 80ns 35ns -40C~150C TJ 250mA 500mA 0.8V 2.2V
MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC
3-PHASE BRIDGE DRIVER | IC DRIVER BRIDGE 3-PHASE 44-PLCC
Half Bridge Based IGBT/MOSFET Driver, 0.5A, PQCC32
3 Phase Driver, Inverting Input, 2.5us Deadtime
IC GATE DRVR HALF-BRIDGE 44PLCC
MOSFET/IGBT DRIVER, 2130, PLCC44; Driver IC Type:Power; Case Style:PLCC; No. of Pins:44; Operating Temperature Range:-40°C to +125°C; Base Number:2131; IC Generic Number:2130; Logic Function Number:2131; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Offset:600V; Voltage, Output Max:20V; Voltage, Output Min:10V; Logic IC Function:3 High Side & 3 Low Side; Min Output Sink Current:420mA; Min Output Source Current:200mA; Time, t Off:0.6ns; Time, t On:1.3ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2130 J
  • IR2130-J
  • IR2130J.