What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IR2110SPBF

500 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
$ 1.883
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2110SPBF.

SHENGYU ELECTRONICS

Datasheet18 pages21 years ago

IHS

Burklin Elektronik

Jameco

iiiC

Inventory History

3 month trend:
-12.53%

CAD Models

Download Infineon IR2110SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

InfineonIRS21962SPBF
Tube IRS21962SPBF High-Side 1996 gate driver 25ns -55C~150C TJ 500mA 500mA 1W
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of Infineon IR2110SPBF provided by its distributors.

500 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
MOSFET Driver 500 Volt 2.5A 2 Output Hi/Lo Side Non Input Volt 16-Pin SOIC W
Tube IR2110SPBF Half-Bridge 1996 gate driver 25ns 125C 2A 2A 1.25W
IR2110S Series Dual 20 V Surface Mount High and Low Side Driver - SOIC-16
25ns 2 3.3V 150ns 20V 6V,9.5V Non-Inverting IGBT,MOSFET,N 17ns 2A,2A SOIC-16 2.65mm
HIGH AND LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16
IGBT/MOSFET Driver, 2 Channels, High Side and Low Side, 2 A, 10 V to 20 V, 94 ns, 16 Pins, WSOIC
Gate Drivers; INFINEON; IR2110SPBF; 2; 3.3 V - 20 V; 16; Surface Mount
EiceDRIVER™ 500 V high and low-side gate driver IC with typical 2.5 A source and 2.5 A sink current in 16 Lead SOIC package for IGBTs and MOSFETs with level-shift technology. Also available in 14 Lead PDIP.
Bridge Driver IC Operating temperature: -40...+125 °C Output voltage: 10...20 V Power supply: 10...25 V Input: logic input Package: SO-16 Sink output current: 2 A
MOSFET DRIVER, HIGH/LOW-SIDE, SOIC16; Dr; MOSFET DRIVER, HIGH/LOW-SIDE, SOIC16; Driver Configuration:High Side and Low Side; Peak Output Current:2.5A; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:SOI
MOSFET Driver IC; Device Type:MOSFET; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Delay Matching:10ns; Fall Time, tf:17ns ;RoHS Compliant: Yes
DRIVER, MOSFET HIGH/LOW, SMD, 2110; Driver IC Type:High and Low Side; No. of Outputs:2; Voltage, Output:520V; Output Current:2.5A; Power Dissipation Pd:1.25W; Voltage, Supply Min:10V; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Base Number:2110; IC Generic Number:2110; Logic Function Number:2110; Packaging Type:Peel Pack; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Offset:500V; Voltage, Output Max:20V; Voltage, Output Min:10V; Voltage, Supply Max:20V; Min Output Sink Current:2000mA; Min Output Source Current:2000mA; Time, t Off:94ns; Time, t On:120ns
The IR2110/IR2113 are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 500 or 600 volts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2110S/PBF
  • IRFIR2110SPBF
  • SP001547594