Infineon IR2106SPBF

High And Low Side Driver, Softturn-on, Noninverting Inputs 8-LEAD SOIC | Infineon IR2106STRPBF
$ 1.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2106SPBF.

IHS

Datasheet23 pages22 years ago
Datasheet23 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.13%

CAD Models

Download Infineon IR2106SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-04
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2026-05-15
LTD Date2026-11-15

Related Parts

InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
Tape & Reel (TR) IRS2607DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
InfineonAUIRS2181STR
Tape & Reel (TR) AU842992 Half-Bridge 2000 gate driver 60ns -40C~150C TJ 1.9A 2.3A 625mW
85ns 2 10V 170ns 20V 800mV,2.3V Non-Inverting IGBT,MOSFET,N 35ns 250mA,500mA SOIC-8 , 1.5mm
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
NCP81071ADR2G, DUAL MOSFET POWER DRIVER 5A, 4.5 TO 20 V, INVERTING, 8-PIN SOIC

Descriptions

Descriptions of Infineon IR2106SPBF provided by its distributors.

High And Low Side Driver, Softturn-on, Noninverting Inputs 8-LEAD SOIC | Infineon IR2106STRPBF
Tube IR2106SPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
IR2106 Series 20 V 200 mA Surface Mount Dual High and Low Side Driver - SOIC-8
Driver 600V 0.35A 2-OUT High and Low Side Non-Inv 8-Pin SOIC N Tube
Bridge Driver IC Operating temperature: -40...+125 °C Output voltage: 10...20 V Power supply: 10...20 V Input: logic input Package: SO-8 Sink output current: 0.35 A Source output current: 0.2 A
No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:High Side And Low Side; Power Switch Type:Igbt, Mosfet; No. Of Pins:8Pins; Ic Case/Package:Soic; Ic Mounting:Surface Mount; Input Type:Non-Inverting Rohs Compliant: Yes |Infineon Technologies IR2106SPBF.
EiceDRIVER™ 600 V high and low-side gate driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP, 14 Lead SOIC, and 14 Lead PDIP.For the newest version with our SOI technology we recommend 2ED2106S06F, providing integrated bootstrap diode, better robustness and higher switching frequency
The IR2106(4)(S) are high voltage,high speed power MOSFET and IGBT drivers with independent highand low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output,down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
DRIVER, MOSFET HIGH/LOW, 2106, SOIC8; Device Type:High Side / Low Side; Module Configuration:High Side / Low Side; Peak Output Current:350mA; Input Delay:220ns; Output Delay:200ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:2106; IC Generic Number:2106; Logic Function Number:2106; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:200mA; Output Sink Current Min:250mA; Output Source Current Min:120mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:0.625W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:200ns; Turn On Time:220ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2106SPBF.
  • IRFIR2106SPBF
  • SP001547184