Infineon IR2103S

Tube IR2103S Half-Bridge 1996 gate driver 100ns 50ns -40C~150C TJ 210mA 360mA 0.8V 3V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2103S.

IHS

Datasheet18 pages13 years ago
Datasheet13 pages22 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IR2103S provided by its distributors.

Tube IR2103S Half-Bridge 1996 gate driver 100ns 50ns -40C~150C TJ 210mA 360mA 0.8V 3V
MOSFET DRVR 600V 0.36A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC
HALF-BRIDGE DRIVER Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8
Half Bridge Driver, Separate High and Low Side Inputs, Inverting Low Side Input, Fixed 520ns Deadtime in a 8-Lead package
MOSFET/IGBT DRIVER, 2103, SOIC8; Driver IC Type:Power; Case Style:SOIC; Pins, No. of:8; Temperature, Operating Range:-40°C to +125°C; Base Number:2103; IC Generic Number:2103; Logic Function Number:2103; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Offset:600V; Voltage, Output Max:20V; Voltage, Output Min:10V; Current, Output Sink Min:210mA; Current, Output Source Min:100mA; Logic IC Function:Independent High & Low Side; Time, t Off:90ns; Time, t On:600ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2103(S)