Infineon IR2010PBF

200 V high-side and low-side gate driver IC with shutdown, PDIP14, RoHS
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2010PBF.

IHS

Datasheet20 pages11 years ago
Datasheet20 pages11 years ago

Newark

Factory Futures

iiiC

Jameco

Inventory History

3 month trend:
-1.02%

CAD Models

Download Infineon IR2010PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFAN7392N
FAIRCHILD SEMICONDUCTOR FAN7392N DRIVER, GATE, HIGH/LOW SIDE, 3A, 14DIP
MicrochipMIC4469YN
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4467ZN
MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4469CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4467CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP

Descriptions

Descriptions of Infineon IR2010PBF provided by its distributors.

200 V high-side and low-side gate driver IC with shutdown, PDIP14, RoHS
IGBT/MOSFET Driver, 2 Channels, High Side and Low Side, 3 A, 10 V to 20 V, 65 ns, 14 Pins, PDIP
MOSFET Driver 200 Volt 3A 2 Output Hi/Lo Side Non Input Volt 14-Pin Plastic Dip Tube
IR2010 Series 200 V 3 A 20 V Supply Dual High And Low Side Driver - PDIP-14
Tube IR2010PBF Half-Bridge 1996 gate driver 20ns -40C~150C TJ 3A 3A 1.6W
10ns 2 10V 135ns 20V 6V,9.5V Non-Inverting IGBT,MOSFET,N 15ns 3A,3A DIP-14 5.33mm
Half Bridge Based IGBT/MOSFET Driver, 3A, CMOS, PDIP14
EiceDRIVER™ 200 V high and low side Gate Driver IC with typical 3 A source and 3 A sink currents in 14 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOICWB.
MOSFET Driver IC; Device Type:High and Low Side; No. of Outputs:2; Output Voltage:220V; Output Current:3A; Power Dissipation, Pd:1.6W; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:Through Hole ;RoHS Compliant: Yes
DRIVER, HIGH/LOW SIDE, 2010, DIP14; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:3A; Input Delay:95ns; Output Delay:65ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2010; IC Generic Number:2010; Logic Function Number:2010; Logic IC Function:Hi & Lo MOS Driver; No. of Outputs:2; Offset Voltage:200V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:3A; Output Sink Current:3A; Output Sink Current Min:3000mA; Output Source Current Max:3A; Output Source Current Min:3000mA; Output Voltage:220V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole; Turn Off Time:65ns; Turn On Time:95ns; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2010
  • IR2010 PBF
  • IR2010PBF .
  • IRFIR2010PBF
  • SP001544348