What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPD60R380E6ATMA2

CoolMOS E6 Power Transistor N-Channel 600V 10.6A 3-Pin TO-252
$ 0.633
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD60R380E6ATMA2.

IHS

Datasheet18 pages8 years ago

Infineon

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPD60R380E6ATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.633
Stock
79,547
55,920
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
-
TO-252-3
Drain to Source Voltage (Vdss)
600 V
600 V
Continuous Drain Current (ID)
10.6 A
10.6 A
Threshold Voltage
-
-
Rds On Max
380 mΩ
380 mΩ
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
83 W
-
Input Capacitance
700 pF
700 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-03-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Descriptions

Descriptions of Infineon IPD60R380E6ATMA2 provided by its distributors.

CoolMOS E6 Power Transistor N-Channel 600V 10.6A 3-Pin TO-252
Trans MOSFET N-CH 600V 10.6A 3-Pin(2+Tab) DPAK T/R
83W(Tc) 3.5V@ 300¦ÌA 32nC@ 10V 1N 600V 380m¦¸@ 3.8A,10V 700pF@100V
MOSFET N-CH 600V 10.6A TO252-3
IPD60R380 - 600V COOLMOS N-CHANNEL POWER;
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO252-3, RoHS
Infineon SCT
CoolMOS E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease-of-use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Very high commutation ruggedness; Extremely low losses due to very low Figure of Merit (R DS(ON)*Q g) and E oss); Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA