Infineon IPA65R380E6XKSA1

31W 20V 39NC@ 10V 1N 700V 380M¦¸@ 10V 10.6A 710PF@ 100V TO-220 10.65MM*4.85MM*16.15MM
$ 0.859
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA65R380E6XKSA1.

Newark

Datasheet17 pages8 years ago

Upverter

IHS

Inventory History

3 month trend:
-1.59%

CAD Models

Download Infineon IPA65R380E6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-06-08
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

Transistor MOSFET N-CH 650V 11.4A 3-Pin TO-220FP Tube
E Series N Channel 650 V 380 mO 70 nC Flange Mount Power Mosfet - TO-220FP
Transistor MOSFET N-Channel 650V 11.4A 3-Pin TO-262 Tube
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10 A, 400 mΩ, TO-220F
onsemiFCP380N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 10.2A, 380mΩ, TO-220
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 10.2 A, 380 mΩ, TO-220F

Descriptions

Descriptions of Infineon IPA65R380E6XKSA1 provided by its distributors.

31W 20V 39nC@ 10V 1N 700V 380m¦¸@ 10V 10.6A 710pF@ 100V TO-220 10.65mm*4.85mm*16.15mm
Trans MOSFET N-CH 700V 10.6A 3-Pin(3+Tab) TO-220 Full-Pack
Avnet Japan
Power Field-Effect Transistor, 10.6A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO220-3, RoHS
Infineon SCT
MOSFET, N-CH, 650V, 10.6A, TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:10.6A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.34ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:31W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220FP; No. of Pins:3; MSL:-; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease-of-use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.600V CoolMOS™ E6 is replacement for 600V CoolMOS™ C3650V CoolMOS™ E6 is replacement for 650V CoolMOS™ C3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA65R380E6
  • SP000795282