Infineon ICE1HS01G1XUMA1

ICE1HS01G1 Series 18 V 609 kHz Half Bridge Resonant Controller - PG-DSO-8
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ICE1HS01G1XUMA1.

SHENGYU ELECTRONICS

Datasheet19 pages14 years ago

Inventory History

3 month trend:
-8.24%

CAD Models

Download Infineon ICE1HS01G1XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

UC3845B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC3844B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC3842AD8
30-V, 1A, 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0°C to 70°C 8-SOIC 0 to 70
Texas InstrumentsTPS54227DDAR
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85

Descriptions

Descriptions of Infineon ICE1HS01G1XUMA1 provided by its distributors.

ICE1HS01G1 Series 18 V 609 kHz Half Bridge Resonant Controller - PG-DSO-8
Current Limiting Open Loop Over Load Over Voltage Tape & Reel (TR) 2009 Surface Mount dc ac converter 12V 50kHz~609kHz -25C~125C TJ
Infineon ICE1HS01G resonant mode converter, housed in a DSO-8 package, is an easy-to-design to realize a LLC HB resonant application, PG-DSO-8-13, RoHS
Infineon SCT
protection and over-current protection are also in-built. Hence, it is able to operate in resonant mode with the highest reliability possible. | Summary of
Pfc Ctrl, 600Khz, -25 To 125Deg C; Pfc Mode Of Operation:-; Control Mode:-; Frequency Mode:-; Supply Voltage Min:10.2V; Supply Voltage Max:18V; Ic Case/Package:Soic; No. Of Pins:8Pins; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Infineon Technologies ICE1HS01G1XUMA1
Infineon ICE1HS01G resonant mode converter, housed in a DSO-8 package, is an easy-to-design to realize a LLC HB resonant application. An oscillator is built-in allowing designers to set the suitable operation frequency range with a resistor. In addition, ICE1HS01G offers a programmed soft-start function to limit both the inrush current and the overshoot in output voltage. To protect the system during operation, mains input under-voltage protection and over-current protection are also in-built. Hence, it is able to operate in resonant mode with the highest reliability possible.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICE1HS01G-1
  • ICE1HS01G1
  • SP001077176