Infineon FZ2400R17HP4B29BOSA2

1700 V, 2400 A single switch IGBT module, AG-IHMB190-1-9, RoHS
$ 1,200.34
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FZ2400R17HP4B29BOSA2.

Infineon

Datasheet1 page12 years ago

Farnell

Newark

iiiC

_legacy Avnet

Inventory History

3 month trend:
-50.00%

CAD Models

Download Infineon FZ2400R17HP4B29BOSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,200.34
$ 913.34
$ 913.34
Stock
278,310
247,911
247,911
Authorized Distributors
6
5
5
Mount
-
Screw
Screw
Case/Package
-
Module
Module
Collector Emitter Breakdown Voltage
-
1.7 kV
1.7 kV
Max Collector Current
2.4 kA
2.4 kA
2.4 kA
Power Dissipation
15.5 kW
15.5 kW
15.5 kW
Collector Emitter Saturation Voltage
2.25 V
2.25 V
2.25 V
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginGermany, Hungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Infineon FZ2400R17HP4B29BOSA2 provided by its distributors.

1700 V, 2400 A single switch IGBT module, AG-IHMB190-1-9, RoHS
Infineon SCT
TRANSISTOR, IGBT MODULE, 1.7KV, 2.4KA; Transistor Polarity: N Channel; DC Collector Current: 2.4kA; Collector Emitter Saturation Voltage Vce(on): 1.9V; Power Dissipation Pd: 15.5kW; Collector Emitter Voltage V(br)ceo: 1.7kV;
Igbt, Single Switch, 1.7Kv/2.4Ka, Module; Continuous Collector Current:2.4Ka; Collector Emitter Saturation Voltage:1.9V; Power Dissipation:15.5Kw; Operating Temperature Max:150°C; Igbt Termination:Tab; Transistor Mounting:Panel Rohs Compliant: Yes |Infineon Technologies FZ2400R17HP4B29BOSA2
1700V IHMB 190mm single switch IGBT Module with soft-switching Trench-IGBT4 and bigger housing - The best solution for your traction and industry applications | Summary of Features: Extended Operation Temperature T(vj op); Enlarged Diode for regenerative operation; Low V(CEsat); 4kV AC 1min Insulation; AlSiC Base Plate for increasing Thermal Cycling Capability; Package with CTI > 400; High Creepage and Clearance Distances; High Power and Thermal Cycling Capability; UL recognised | Benefits: High Power Density; Standardized housing | Target Applications: drives; wind; traction; cav

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZ2400R17HP4 B29
  • FZ2400R17HP4-B29
  • FZ2400R17HP4B29
  • FZ2400R17HP4_B29
  • SP001031900