Infineon FS75R12KE3GBOSA1

Infineon FS75R12KE3GBOSA1 3 Phase Bridge IGBT Module, 100 A 1200 V, 35-Pin ECONO3, PCB Mount
$ 78.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS75R12KE3GBOSA1.

Infineon

Datasheet1 page14 years ago

IHS

Farnell

Elcodis

_legacy Avnet

Inventory History

3 month trend:
+126%

CAD Models

Download Infineon FS75R12KE3GBOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-06-26
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Infineon FS75R12KE3GBOSA1 provided by its distributors.

Infineon FS75R12KE3GBOSA1 3 Phase Bridge IGBT Module, 100 A 1200 V, 35-Pin ECONO3, PCB Mount
Trans IGBT Module N-CH 1200V 100A 355W 35-Pin ECONO3-4 Tray
EconoPACK™3 1200 V, 75 A sixpack IGBT module with IGBT3 and NTC. Also available as fast switching device: FS75R12KT3G
Transistor IGBT Module N-CH 1200V 100A ±20V Screw Tray
Avnet Japan
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel
1200 V, 75 A sixpack IGBT module, AG-ECONO3-4, RoHS
Infineon SCT
IGBT Module N-CH 1.2KV 105A AG-ECONO3-4
RS APAC
IGBT Modules 1200V 75A 3-PHASE
IC REG LINEAR TERM SUPPORT CIRC
IGBT, MODULE, N-CH, 650V, 150A; Transistor Polarity: N Channel; DC Collector Current: 100A; Collector Emitter Saturation Voltage Vce(on): 1.7V; Power Dissipation Pd: 355W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor
Igbt, Six Pack, 1.2Kv, 100A, Module; Continuous Collector Current:100A; Collector Emitter Saturation Voltage:1.7V; Power Dissipation:355W; Operating Temperature Max:125°C; Igbt Termination:Press Fit; Transistor Mounting:Panel Rohs Compliant: Yes |Infineon Technologies FS75R12KE3GBOSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS75R12KE3G
  • SP000100418