Infineon FF600R12KE4BOSA1

1200 V 600 A 38 nF Chassis Mount Trench Field Stop Half Bridge IGBT Module
$ 156.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FF600R12KE4BOSA1.

IHS

Datasheet9 pages0 years ago

Inventory History

3 month trend:
-15.32%

CAD Models

Download Infineon FF600R12KE4BOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-08
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Infineon FF600R12KE4BOSA1 provided by its distributors.

1200 V 600 A 38 nF Chassis Mount Trench Field Stop Half Bridge IGBT Module
IGBT MODULE, N-CH, 1.2KV, 600A; Transistor Polarity: N Channel; DC Collector Current: 600A; Collector Emitter Saturation Voltage Vce(on): 1.75V; Power Dissipation Pd: -; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor C
Igbt Mod, N-Ch, 1.2Kv, 600A, 150Deg C; Continuous Collector Current:600A; Collector Emitter Saturation Voltage:1.75V; Power Dissipation:-; Operating Temperature Max:150°C; Igbt Termination:Tab; Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon Technologies FF600R12KE4BOSA1
Our well-known 62 mm 1200V dual IGBT modules with trench/fieldstop IGBT4 and Emitter Controlled Diode are the right choice for your design. | Summary of Features: 600A / 1200V; T vj op = 150C; RoHS compliant; 4 kV AC 1 min Insulation; Package with CTI > 400; High Creepage and Clearance Distances; UL/CSA Certification with UL1557 E83336 | Benefits: Existing packages with higher current capability, allows to increase inverter output power with same frame size; Highest power density; Flexibility; Optimal electrical performance; Highest reliability | Target Applications: drives; solar; ups

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF600R12KE4
  • SP001500368