Infineon FF400R12KT3HOSA1

Trans IGBT Module N-CH 1200V 580A 2000000mW Tray
$ 174.835
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FF400R12KT3HOSA1.

Infineon

Datasheet1 page14 years ago

IHS

Newark

Elcodis

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon FF400R12KT3HOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-24
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Infineon FF400R12KT3HOSA1 provided by its distributors.

Trans IGBT Module N-CH 1200V 580A 2000000mW Tray
Transistor IGBT Module N-CH 1200V 580A 20V Screw Mount Tray
Insulated Gate Bipolar Transistor, 580A I(C), 1200V V(BR)CES, N-Channel
1200 V dual IGBT module, AG-62MM-1-7, RoHS
Infineon SCT
IGBT, MODULE, N-CH, 1.2KV, 580A
FF400R12KT3 - 1200V, 400A DUAL I
2KW 2.15V 1.2KV 580A 106.4mm*61.4mm*30.9mm
The half-bridge 62 mm 1200 V, 400 A dual IGBT modules with fast TRENCHSTOP™ IGBT3 and Emitter Controlled high efficiency diode is the right choice for your design.Also available as variation with Common Emitter: FF400R12KT3_E
Igbt, Module, N-Ch, 1.2Kv, 580A; Transistor Polarity:N Channel; Dc Collector Current:580A; Collector Emitter Saturation Voltage Vce(On):1.7V; Power Dissipation Pd:2Kw; Collector Emitter Voltage V(Br)Ceo:1.2Kv; Transistor Case Rohs Compliant: Yes |Infineon FF400R12KT3HOSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF400R12KT3
  • SP000100791