Infineon FF200R12KT3EHOSA1

Insulated Gate Bipolar Transistor, 295A I(C), 1200V V(BR)CES, N-Channel
$ 121.423
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FF200R12KT3EHOSA1.

Infineon

Datasheet1 page14 years ago

IHS

_legacy Avnet

iiiC

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 121.423
$ 119.365
Stock
56,313
96,310
Authorized Distributors
3
5
Case/Package
Module
Module
Number of Pins
7
7
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
-

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-28
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Related Parts

62 mm 1200 V, 200 A chopper IGBT modules are the right choice for your design.
BSM200GB60 Series 600 V 230 A 730 W Chassis Mount IGBT Module
Insulated Gate Bipolar Transistor, 300A I(C), 650V V(BR)CES, N-Channel
Trans IGBT Module N-CH 1200V 220A 690000mW 7-Pin Case SP-6 Tube
Pm-Igbt-Tfs-Sp1 Rohs Compliant: Yes |Microchip Technology APTGT150DA60T1G
MicrochipAPTGT150H60TG
Trans IGBT Module N-CH 600V 225A 480000mW 20-Pin Case SP-4 Tube

Descriptions

Descriptions of Infineon FF200R12KT3EHOSA1 provided by its distributors.

Insulated Gate Bipolar Transistor, 295A I(C), 1200V V(BR)CES, N-Channel
Transistor IGBT Module N-CH 1200V 295A 20V Screw Mount Tray
Trans IGBT Module N-CH 1200V 295A 1050W 7-Pin 62MM-1 Tray
62 mm 1200 V, 200 A Common Emitter IGBT module with fast trench/fieldstop IGBT3. 3-level phase leg configurations are possible in combination with our 1200 V 62 mm dual modules (e.g. FF200R12KT3).
IGBT MODULE 1200V 1050W MODULE

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF200R12KT3 E
  • FF200R12KT3-E
  • FF200R12KT3_E
  • SP000314729