Infineon CYPD3125-40LQXI

Full Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Tray 40-Pin QFN EP
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYPD3125-40LQXI.

IHS

Datasheet46 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.17%

CAD Models

Download Infineon CYPD3125-40LQXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Usa
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-03-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon CYPD3125-40LQXI provided by its distributors.

Full Speed Basic USB Type-C Controller USB 3.0 3.3V/5V Tray 40-Pin QFN EP
CCG2 Series 128 kB Flash 8 kB RAM 32-BIT USB Type-C Port Controller-QFN-40
IC MCU 32BIT 128KB FLASH 40QFN
Infineon CYPD3125-40LQXI USB控制器
USB TYPE-C PD CTRL, -40 TO 85DEG C
USB TYPE-C PD CTRL, -40 TO 85DEG C; USB IC Type:USB Type-C and Power Delivery (PD) controller; USB Standard:USB 3.0; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:QFN; No. of Pins:40Pins; Data Rate:1Mbps; No. of Ports:1 Port; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005655931