Infineon CY8C24794-24LFXI

IC Mcu 16K Flash 1K SRAM 56VQFN
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C24794-24LFXI.

IHS

Datasheet51 pages23 years ago

Augswan

Future Electronics

DigiKey

Jameco

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2009-11-01
LTD Date2010-01-31

Related Parts

IC; MCU; nanoWatt; 8-Bit; Flash; 14KB; 5MIPS; 2.3-5.5V; 28-CH; 10-Bit A/D; UQFN-40
IC; MCU; nanoWatt; 8-Bit; Flash; 14KB; 5MIPS; 2.3-5.5V; 30-CH; 10-Bit A/D; QFN-64
Analog Devices73S1210F-68IM/F
8-bit Microcontrollers - MCU SoC Smart Card Readr w/PINpad & PWR Mgt
16-bit MCU/DSC, 24 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, QFN-44, RoHS
Analog Devices73S1209F-44IM/F
IC MCU 8BIT 32KB FLASH 44QFN
Texas InstrumentsMSP430F5152IRSBT
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 40-Pin WQFN EP T/R

Descriptions

Descriptions of Infineon CY8C24794-24LFXI provided by its distributors.

IC MCU 16K FLASH 1K SRAM 56VQFN
Multifunction Peripheral, CMOS, QCC56
MOSFET N-CH 20V 25A PPAK SC70-6
8-Bit Microcontroller IC; Controller Family/Series:PSoC; Memory Size, Flash:16Kbit; Memory Size, EEPROM:2Kbit; Memory Size, RAM:1024bit; No. of I/O Pins:50; No. of PWM Channels:4; Clock Speed:24MHz; Interface:I2C, SPI, UART, USB ;RoHS Compliant: Yes
PSOC USB 16K FLASH 256B RAM, SMD; Series:CY8C; Memory Size, Flash:16KB; EEPROM Size:2KB; Memory Size, RAM:1KB; No of I/O Lines:50; PWM Channels, No of:4; Clock Frequency:24MHz; Interface Type:I2C, SPI, UART, USB; Voltage, Supply Min:3V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:QFN; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:24794; IC Generic Number:8C24794; Interrupts, External No. of:48; Logic Function Number:8C24794; Packaging Type:Peel Pack

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C2479424LFXI