Infineon CY7C4122KV13-933FCXC

Synchronous SRAM, QDR-IV, 147456 Kb Density, 933 MHz Frequency, BGA-361, RoHS
$ 288.588
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4122KV13-933FCXC.

Newark

Datasheet46 pages13 years ago
Datasheet46 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2014-03-25
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-04-30
LTD Date2027-01-31

Related Parts

Synchronous SRAM, QDR-IV, 147456 Kb Density, 667 MHz Frequency, BGA-361, RoHS
Synchronous SRAM, QDR-IV, 147456 Kb Density, 667 MHz Frequency, BGA-361, RoHS
Synchronous SRAM, QDR-IV, 147456 Kb Density, 600 MHz Frequency, BGA-361, RoHS
Synchronous SRAM, QDR-IV, 147456 Kb Density, 1066 MHz Frequency, FBGA-361, RoHS
Synchronous SRAM, QDR-IV, 147456 Kb Density, 933 MHz Frequency, BGA-361, RoHS

Descriptions

Descriptions of Infineon CY7C4122KV13-933FCXC provided by its distributors.

Synchronous SRAM, QDR-IV, 147456 Kb Density, 933 MHz Frequency, BGA-361, RoHS
Cypress Semiconductor SCT
SRAM Chip Sync Single 1.3V 144M-Bit 8M x 18 361-Pin FCBGA
SRAM 144Mb, 1.3V, 933Mhz 8Mx18 QDR-IV HP SRAM
QDR SRAM, 8MX18, CMOS, PBGA361
Sram, 144Mbit, 933Mhz, Fcbga-361; Memory Size:144Mbit; Sram Memory Configuration:8M X 18Bit; Supply Voltage Range:1.26V To 1.34V; Memory Case Style:Fbga; No. Of Pins:361Pins; Access Time:50Ns; Operating Temperature Min:0°C Rohs Compliant: Yes |Cypress Infineon Technologies CY7C4122KV13-933FCXC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005652129