Infineon CY14V101QS-SF108XQ

Active 2015 SPI Serial DUAL NVSRAM Memory -40C~105C TA 2.7V 1048576bit 7.4925mm
$ 16.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY14V101QS-SF108XQ.

IHS

Datasheet55 pages9 years ago

element14 APAC

Arrow.cn

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

nvSRAM, 1Mb, QSPI, Up to 108MHz, 2.7/3.6V, SOIC(16), -40°C to 85°C, Tube
CY14B101 Series 1 Mb (128 K x 8) 3.6 V Surface Mount nvSRAM - SOIC-16
CY14B101Q Series 3 V 1 Mb (128 K × 8) Autostore nvSRAM - SOIC-8
SRAM Chip Async Single 3V/3.3V 4M-bit 512K x 8 45ns 32-Pin TSOP-II Tray

Descriptions

Descriptions of Infineon CY14V101QS-SF108XQ provided by its distributors.

Active 2015 SPI Serial DUAL NVSRAM Memory -40C~105C TA 2.7V 1048576bit 7.4925mm
1Mb £¨128K x 8£© 128Kx8 2.7V 33mA 3.6V 108MHz SPI 8bit SOIC-16
Non Volatile Srams/Tube |Cypress Infineon Technologies CY14V101QS-SF108XQ
NVRAM NVSRAM Serial-SPI 1Mbit 3V 16-Pin SOIC Tube
Nonvolatile SRAM, 1024 Kb Density, SOP-16, RoHS
Cypress Semiconductor SCT
1MB NVSRAM WITH A QUAD SERIAL PERIPHERAL INTERFACE
IC NVSRAM 1M SPI 108MHZ 16SOIC
Non-Volatile SRAM, 128KX8, CMOS, PDSO16
NV SRAM, 128K X 8BIT, SOIC-16; Memory Size:1Mbit; Memory Organisation:128K x 8bit; Read Access Time:10ns; Write Access Time:10ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:16Pins; IC Interface Type:QSPI; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005644715