Infineon BTS50121EKBXUMA1

Power Load Switch, AEC-Q100, High Side, 1 Output, 13.5 V, 50 A/0.012 ohm out, SOIC-14
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS50121EKBXUMA1.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-46.89%

CAD Models

Download Infineon BTS50121EKBXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-04-18
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

InfineonIRF7316TRPBF
MOSFET, Power;Dual P-Ch;VDSS -30V;RDS(ON) 0.042Ohm;ID -4.9A;SO-8;PD 2W;VGS +/-20
InfineonIRF7103PBF
Transistor: 2xN-MOSFET; unipolar; 50V; 3A; 0.13ohm; 2W; -55+150 deg.C; SMD; SO8
InfineonIRF7303PBF
Transistor MOSFET Negative Channel 30 Volt 4.9A 8-Pin SOIC T/R
SI4599DY-T1-GE3 DUAL N/P-CHANNEL MOSFET TRANSISTOR,4.7 A,6.8 A,40V,8-PIN SOIC
SI4909DY-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR, 6.5 A, 40 V, 8-PIN SOIC
onsemiFDS4935A
Transistor MOSFET Array Dual P-CH 30V 7A 8-Pin SOIC T/R

Descriptions

Descriptions of Infineon BTS50121EKBXUMA1 provided by its distributors.

Power Load Switch, AEC-Q100, High Side, 1 Output, 13.5 V, 50 A/0.012 ohm out, SOIC-14
Tape & Reel (TR) Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage e3 On/Off power distribution switch 8.65mm 5V 250mus 10A
POWER LOAD SW, AEC-Q100, 13.5V, SOIC-14; Power Load Switch Type: High Side; Input Voltage: 13.5V; Current Limit: 50A; On State Resistance: 0.012ohm; Distribution Switch Case Style: SOIC; No. of Pins: 14Pins; Thermal Protection
The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to H4 / H7 or 3 x P27W + 2 x R5W, as well as LEDs in the harsh automotive environment.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS5012-1EKB
  • BTS50121EKB
  • SP000865468