Infineon AUIRS2112S

IC GATE DRVR HALF-BRIDGE 16SOIC / Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
$ 1.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRS2112S.

SHENGYU ELECTRONICS

Datasheet23 pages14 years ago

IHS

CAD Models

Download Infineon AUIRS2112S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-10-28
LTD Date2015-04-28

Related Parts

InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns

Descriptions

Descriptions of Infineon AUIRS2112S provided by its distributors.

IC GATE DRVR HALF-BRIDGE 16SOIC / Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
Tube AUIRS2112S Half-Bridge 2011 gate driver 140ns -40C~150C TJ 290mA 600mA 1.25W
AUIRS2112S Series 20 V 290 mA Surface Mount High and Low-Side Driver - SOIC-16
MOSFET DRVR 600V 0.6A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W Tube/Bulk
The AUIRS2112S is a high voltage, high speed power MOSFET and IGBT driver with independent high- and lowside referenced output channels.
MOSFET DRIVER, 16SOIC; Device Type:IGBT / MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:600mA; Input Delay:140ns; Output Delay:140ns; Supply Voltage Range:3V to 20V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:2112

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRS2112S