Infineon 6EDL04I06PTXUMA1

Tape & Reel (TR) Half-Bridge 2015 Non-Inverting gate driver 100ns -40C~125C TJ 240mA 1.3W
$ 1.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 6EDL04I06PTXUMA1.

Inventory History

3 month trend:
-1.56%

CAD Models

Download Infineon 6EDL04I06PTXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-08-08
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Texas InstrumentsMAX3237EIDB
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3238IPW
EAR99 MAX3238 Tube RS232 interface receiver 5V 2mA 117.508773mg 250kbps
Texas InstrumentsMAX3237EIDBR
EAR99 MAX3237 Tape & Reel (TR) RS232 interface transceiver 5V 2mA 208.397344mg 150ns

Descriptions

Descriptions of Infineon 6EDL04I06PTXUMA1 provided by its distributors.

Tape & Reel (TR) Half-Bridge 2015 Non-Inverting gate driver 100ns -40C~125C TJ 240mA 1.3W
6EDL04I06PT Series 13 to 17.5 V SMT High Voltage Gate Driver IC - PG-DSO-28
Driver 620V 0.42A 6-OUT High and Low Side Full Brdg Non-Inv 28-Pin DSO T/R
600 V three-phase gate driver IC with integrated bootstrap diode, over current protection, enable and fault reporting, PG-DSO-28, RoHS
Infineon SCT
EiceDRIVER™ Compact - 600 V full-bridge three-phase gate driver IC for MOS-transistors or IGBTs in PG-DSO-28 package with LS-SOI technology.
IGBT/MOSFET DRIVER, FULL BRIDGE, SOIC-28; Driver Configuration: Full Bridge; Peak Output Current: 375mA; Supply Voltage Min: 13V; Supply Voltage Max: 17.5V; Driver Case Style: SOIC; No. of Pins: 28Pins; Input Delay: 530ns; Output Delay: 490ns; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6EDL04I06PT
  • SP000926088