What’s new: Find the right parts faster with our redesigned experience

Learn more

Industrial Shields IS.MDUINO.19R+

Ethernet 19R I/o Analog/digital Plus;
$ 364.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Industrial Shields IS.MDUINO.19R+.

TME

Datasheet1 page1 year ago
Datasheet4 pages2 years ago

Inventory History

3 month trend:
-3.57%

Descriptions

Descriptions of Industrial Shields IS.MDUINO.19R+ provided by its distributors.

ETHERNET 19R I/O ANALOG/DIGITAL PLUS;
Plc, M-Duino 19R Analog/Digital Plus; No. Of Inputs:6Inputs; No. Of Outputs:11Outputs; Supply Voltage:24Vdc; Product Range:- Rohs Compliant: Yes |Industrial Shields IS.MDUINO.19R+
Analogue Inputs = 4 / Analogue Outputs = 3 / Digital Inputs = 2 / Analogue Input Type = 0 ... 10 V / Analogue Output Type = 0 ... 10 V / Digital Output Type = Relay / Number of Relay Outputs = 8 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Load Current A = 5 / Programming Language Used = Arduino IDE / Data Memory = 256 kB / Communication Interface Type = SPI / Communication Interface Type = Ethernet / Communication Interface Type = USB / Communication Interface Type = RS-485 / Communication Interface Type = RS-232 / Real-Time Clock = No / Termination Type = Spring Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Program Capacity = 12 KB / Series = M-Duino

Images