IMO Precision Controls XKL-075-43

Inverter, 3-PHASE, 750W, 440V, 2.5/3.2A
$ 333.45
Datasheet

Price and Stock

DistributorSKUMinPkg
Kempston ControlsXKL-075-4311

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls XKL-075-43.

Farnell

Datasheet2 pages11 years ago

Descriptions

Descriptions of IMO Precision Controls XKL-075-43 provided by its distributors.

INVERTER, 3-PHASE, 750W, 440V, 2.5/3.2A
IMO I-DRIVE2 INVERTER 0.75KW, 3PHASE, 400V, 2.5AMP
Inverter, 3-Phase, 750W, 440V, 2.5/3.2A; Supply Voltage Min:380V; Supply Voltage Max:440V; No. Of Phases:three Phase; Power Rating:750W; Output Voltage Max:-; Product Range:xkl Series; Svhc:no Svhc (07-Jul-2017); External Rohs Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision