IMO Precision Controls VXR5A5-4

INVERTER, 3 PHASE 2.2KW; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACVXR5A5-401
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls VXR5A5-4.

element14 APAC

Datasheet2 pages18 years ago

Descriptions

Descriptions of IMO Precision Controls VXR5A5-4 provided by its distributors.

INVERTER, 3 PHASE 2.2KW; Supply Voltage Min:380VAC; Supply Voltage Max:480VAC; No. of Phases:Three Phase; Power Rating:2.2kW; Output Voltage Max:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); Approval Bodies:CE, cUL, UL
INVERTER, 3 PHASE 2.2KW; Max Current Limit:5.5A; Max Output Frequency:400Hz; Power Rating:2.2kW; No. of Phases:3-phase; For Use With:Lift or Hoisting Applications; Approval Bodies:CE, cUL, UL; External Depth:150mm; External Length / Height:180mm; IP Rating:IP20; Voltage, Supply Max:480V; Voltage, Supply Min:380V

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision