IMO Precision Controls UD2-5NU

Signal Relay, Ud2 Series, Non Latching, Dpdt, Smd, 1 A, 5 Vdc Rohs Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls UD2-5NU.

Newark

Datasheet2 pages18 years ago
Datasheet36 pages18 years ago

element14

Descriptions

Descriptions of IMO Precision Controls UD2-5NU provided by its distributors.

Signal Relay, Ud2 Series, Non Latching, Dpdt, Smd, 1 A, 5 Vdc Rohs Compliant: Yes
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 1A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: UD2 Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VA

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • UD2-5NU..