Descriptions of IMO Precision Controls U1216E18 provided by its distributors.
RELAY, OVERLOAD, 13-18A; Overload Adjustment Current Min:13A; Overload Adjustment Current Max:18A; Coil Voltage AC Max:-; Coil Voltage DC Max:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); Contact Configuration:1NO / 1N
RELAY, OVERLOAD, 13-18A; Min Overload Current Adjustment:13A; Max Overload Current Adjustment:18A; Voltage, Supply Max:690V; Approval Bodies:UL, CSA; External Depth:41mm; External Length / Height:77mm; For Use With:K2 and K3 Series Contactors; Contact Configuration:1 N/O + 1 N/C; Max Contact Current:4A; Motor Flc Range:13 to 18; Temp, Op. Max:60°C; Temp, Op. Min:-25°C; Voltage, Input Max:690V; Width, External:49mm
IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names: