IMO Precision Controls SRGA-1A-L-24VDC

RELAY, SPST-NO, 240VAC, 28VDC, 30A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 30A;...
$ 2.69

Price and Stock

Descriptions

Descriptions of IMO Precision Controls SRGA-1A-L-24VDC provided by its distributors.

RELAY, SPST-NO, 240VAC, 28VDC, 30A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:30A; Product Range:-; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminal
RELAY, OPEN, SPNO, 24VDC; Series:SRG; Relay Type:Power; Voltage, Coil DC Nom:24V; Resistance, Coil:660ohm; No. of Poles:1; Contact Configuration:SPNO; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:30V; Max Contact Current AC:30A; Max Contact Current DC:30A; Mounting Type:PCB; External Length / Height:17.3mm; Width, External:29mm; External Depth:24.1mm; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Approval Bodies:UL, CSA, VDE; Current, Switch Max:30A; DC Coil Power:930mW; No. of Mechanical Operations:10000000; Power, Switching Max:600W; Power, Switching VA Max:7500VA; Resistance, Insulation:100Mohm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision