IMO Precision Controls SPK2

Cam Switch Handle Operatorkey Type, Escutcheon Plateholder
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellSPK201
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SPK2.

element14 APAC

Datasheet3 pages22 years ago

Descriptions

Descriptions of IMO Precision Controls SPK2 provided by its distributors.

CAM SWITCH HANDLE OPERATORKEY TYPE, ESCUTCHEON PLATEHOLDER
HANDLE, CAM SWITCH, KEY; For Use With: CS20A Rotary Cam Switches; IP / NEMA Rating: IP20; Product Range: -; SVHC: No SVHC (07-Jul-2017); Actuator Type: Key operator; Approvals / Standards: IEC 60947; Mounting Hole Dia: 22.5mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision