IMO Precision Controls SI55-DB-4B

Dc Isolator Sw, Lever Actuator, 4 Pole; No. Of Poles: 4 Pole; Contact Voltage Ac Max: -; Contact Current Ac Max: -;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SI55-DB-4B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls SI55-DB-4B.

Newark

Datasheet52 pages10 years ago

Descriptions

Descriptions of IMO Precision Controls SI55-DB-4B provided by its distributors.

Dc Isolator Sw, Lever Actuator, 4 Pole; No. Of Poles:4 Pole; Contact Voltage Ac Max:-; Contact Current Ac Max:-; Approvals / Standards:ul; Ip Rating:ip20, Ip40; Product Range:si55 Series Rohs Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision