IMO Precision Controls QY21XXF12DC

Relay, DPDT, 250VAC, 30VDC, 10A

Price and Stock

DistributorSKUMinPkg
FarnellQY21XXF12DC01
3h

Descriptions

Descriptions of IMO Precision Controls QY21XXF12DC provided by its distributors.

RELAY, DPDT, 250VAC, 30VDC, 10A
RELAY, DPDT, 250VAC, 30VDC, 10A; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: QY Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Qu
Relay, Flange Mount DPCO 12vdc; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:QY Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Quick Connect; Contact Voltage VDC:30VDC; Contact Material:Silver Cerium; Coil Resistance:160ohm; SVHC:No SVHC (07-Jul-2017); Coil Current:75mA; Coil Voltage VDC Nom:12V; Colour:Clear & Grey; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Current Max:10A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:30V; Contact Voltage DC Nom:28V; Current Rating:10A; External Depth:21.5mm; External Height:41.4mm; External Length / Height:41.4mm; External Width:43mm; Nom Operating Power:900mW; Nom Operating Voltage:12V; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:25ms; Relay Type:Power - General Purpose; Release Time:25ms; Voltage Rating V DC:30V; Voltage Rating VAC:240V

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision