IMO Precision Controls QBLA/0P-0E

Photoelectric Sensor; Rango De Detección Máx.: 60Mm; Corriente De Salida: 100Ma; Sensor Output: Pnp; Tensión De...
$ 279.61
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkQBLA/0P-0E01

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls QBLA/0P-0E.

Newark

Datasheet4 pages21 years ago

Descriptions

Descriptions of IMO Precision Controls QBLA/0P-0E provided by its distributors.

Photoelectric Sensor; Rango De Detección Máx.:60Mm; Corriente De Salida:100Ma; Sensor Output:Pnp; Tensión De Alimentación Dc Mín.:10V; Tensión De Alimentación Dc Máx.:30V; Sensing Mode:Background Suppression |Imo Precision Controls QBLA/0P-0E
PHOTOELECTRIC SENSOR; Sensing Range:60mm; PHOTOELECTRIC SENSOR; Sensing Range:60mm; Output Current:100mA; Sensor Output:PNP; Supply Voltage Range DC:10V to 30V; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Sensing Mode:Background Suppression

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision