IMO Precision Controls MU25AO55

ENCLOSURE, MU25A SERIES; Enclosure Type: Control; Enclosure Material: Plastic; External Height - Metric: 150mm;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls MU25AO55.

element14 APAC

Datasheet3 pages22 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls MU25AO55 provided by its distributors.

ENCLOSURE, MU25A SERIES; Enclosure Type:Control; Enclosure Material:Plastic; External Height - Metric:150mm; External Width - Metric:80mm; External Depth - Metric:97.5mm; IP Rating:IP55; Body Colour:Grey; NEMA Rating:-;

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision