IMO Precision Controls MTSNP400400110

TRANSFORMER, 400VA, 400/110V; Power Rating: 400VA; Secondary Voltages: -; Current Rating: 1.6A; Isolation Transformer...

Price and Stock

DistributorSKUMinPkg
element14 APACMTSNP40040011001
7h

Descriptions

Descriptions of IMO Precision Controls MTSNP400400110 provided by its distributors.

TRANSFORMER, 400VA, 400/110V; Power Rating:400VA; Secondary Voltages:-; Current Rating:1.6A; Isolation Transformer Primary Voltages:-; Plug Type:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); AC Power:400VA; Approval Bo
TRANSFORMER, 400VA, 400/110V; Transformer Type:Isolation; Mounting Type:DIN Rail; AC Power:400VA; Approval Bodies:VDE0551, EN60742, CSA, UL(Recognised); External Depth:138mm; External Length / Height:131mm; Voltage, Input:400V; Voltage, Output:110V; Voltage, Single Primary:400V; Voltage, Single Secondary:110V; Width, External:120mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision