ISOLATOR, BASE, 80A, 3POLE; No. of Poles:3 Pole; Contact Voltage AC Max:400V; Contact Current AC Max:80A; Approvals / Standards:-; IP Rating:IP65; Product Range:-; SVHC:No SVHC (07-Jul-2017)
IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names: