IMO Precision Controls LB69-3025

Base Mount Door Interlockisolator Body, 3 Pole, 25AFOR Use With E69 Shaftsand H69 Handles
$ 31.439
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls LB69-3025.

Newark

Datasheet3 pages0 years ago
Datasheet4 pages13 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of IMO Precision Controls LB69-3025 provided by its distributors.

BASE MOUNT DOOR INTERLOCKISOLATOR BODY, 3 POLE, 25AFOR USE WITH E69 SHAFTSAND H69 HANDLES
SWITCH ISOLATOR, 3 POLE, 25A, 415V; No.; SWITCH ISOLATOR, 3 POLE, 25A, 415V; No. of Poles:3; Contact Voltage AC Max:415V; Contact Current AC Max:25A; Current Rating:25A; External Depth:64mm; Power Rating:7.5kW; Voltage Rating:415V; Width:48mm
Switch Isolator, 3 Pole, 25A, 415V; No. De Polos:3 Polos; Contacto, Tensión Ac Max:415V; Contacto, Intensidad Ac Max:25A; Ip:Ip65; Rango De Producto:Serie 69; Anchura:48Mm; Intensidad Nominal:25A; Potencia Nominal:7.5Kw |Imo Precision Controls LB69-3025

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision