IMO Precision Controls IDRIVE-EDX-150-43-E

INVERTER, IMO; Supply Voltage Min: 380VAC; Supply Voltage Max: 480VAC; No. of Phases: Three Phase; Power Rating:...

Price and Stock

Descriptions

Descriptions of IMO Precision Controls IDRIVE-EDX-150-43-E provided by its distributors.

INVERTER, IMO; Supply Voltage Min:380VAC; Supply Voltage Max:480VAC; No. of Phases:Three Phase; Power Rating:1.5kW; Output Voltage Max:400V; Product Range:-; SVHC:No SVHC (07-Jul-2017); Approval Bodies:CE, cUL, UL; Exter
INVERTER, IMO; Frequency, Output Max:200Hz; Frequency, Output Min:0Hz; Power Rating:1.5kW; Voltage, Output Max:400V; Depth, External:148mm; Frequency, Operating:16kHz; Frequency, Supply Max:60Hz; Frequency, Supply Min:50Hz; Length / RoHS Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision