IMO Precision Controls I3A12X/10A01-S00

CONTROLLER, INTEGRATED; No. of Analogue Inputs: 1; No. of Analogue Outputs: -; No. of Digital Inputs: 12; No. of...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACI3A12X/10A01-S0001
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls I3A12X/10A01-S00.

element14 APAC

Datasheet3 pages19 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls I3A12X/10A01-S00 provided by its distributors.

CONTROLLER, INTEGRATED; No. of Analogue Inputs:1; No. of Analogue Outputs:-; No. of Digital Inputs:12; No. of Digital Outputs:6; Meter Display Type:LCD; IP / NEMA Rating:IP65; Product Range:-; SVHC:No SVHC (07-Jul-2017);
CONTROLLER, INTEGRATED; No. of Analogue Inputs:1; No. of Digital Inputs:12; No. of Digital Outputs:6; Display Type:LCD; IP Rating:IP65; Approval Bodies:CE, UL, ULC; External Depth:57.5mm; External Length / Height:96mm; Mounting Type:DIN Rail; Voltage, Supply Max:30V dc; Voltage, Supply Min:9V dc

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision