IMO Precision Controls HYE42XX24DC

General Purpose Power Relay, 4PCO, 5A, 24VDC, Up to 1.1W Pcb, No Indication Or Test
$ 10.163
Datasheet

Price and Stock

DistributorSKUMinPkg
GalcoHYE42XX24DC020
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls HYE42XX24DC.

Official Datasheet10 years ago

Descriptions

Descriptions of IMO Precision Controls HYE42XX24DC provided by its distributors.

GENERAL PURPOSE POWER RELAY, 4PCO, 5A, 24VDC, UP TO 1.1W PCB, NO INDICATION OR TEST
General Purpose Power Relay 4PCO 5A 24VD
POWER RELAY, 4PDT, 5A, 250VAC, TH
Power Relay, 4Pdt, 5A, 250Vac, Th; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:hye Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250V; Relay Terminals:solder; Rohs Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision