IMO Precision Controls HY2A124AC

RELAY, DPST-NO, 277VAC, 25A; Contact Configuration: DPST-NO; Coil Voltage: 24VAC; Contact Current: 25A; Product...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACHY2A124AC01
22m

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls HY2A124AC.

element14 APAC

Datasheet2 pages21 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls HY2A124AC provided by its distributors.

RELAY, DPST-NO, 277VAC, 25A; Contact Configuration:DPST-NO; Coil Voltage:24VAC; Contact Current:25A; Product Range:-; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay Terminals:Quick Connec
RELAY, DPNO, 24VAC; Series:HY; Relay Type:General Purpose; Voltage, Coil AC Nom:24V; Resistance, Coil:300ohm; No. of Poles:2; Contact Configuration:DPNO; Voltage, Contact AC Max:250V; Max Contact Current AC:30A; Mounting Type:PCB; External Length / Height:36mm; Width, External:51.5mm; External Depth:34.9mm; Approval Bodies:CUR, TUV; Approval Category:VDE 0435; Current, Switch Max:25A; Power, Switching VA Max:5500VA

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision