IMO Precision Controls HY1A124AC

High Capacity Industrial Relay SPNO 30A
$ 22.213
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls HY1A124AC.

element14 APAC

Datasheet2 pages21 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls HY1A124AC provided by its distributors.

High Capacity Industrial Relay SPNO 30A
RELAY, SPST-NO, 277VAC, 30A; Contact Configuration:SPST-NO; Coil Voltage:24VAC; Contact Current:30A; Product Range:HY Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay Terminals:Quic
RELAY, SPNO, 24VAC; Series:HY; Relay Type:General Purpose; Voltage, Coil AC Nom:24V; Resistance, Coil:300ohm; Poles, No. of:1; Contact Configuration:SPNO; Voltage, Contact AC Max:250V; Max Contact Current AC:30A; Mounting Type:PCB; ;RoHS Compliant: Yes

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision