IMO Precision Controls FR550

LIMIT SWITCH, COMPACT, ADJ ROD; Limit Switch Actuator: Adjustable Rod Lever; Contact Configuration: 1NO / 1NC;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACFR55001
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls FR550.

element14 APAC

Datasheet8 pages22 years ago

Farnell

Descriptions

Descriptions of IMO Precision Controls FR550 provided by its distributors.

LIMIT SWITCH, COMPACT, ADJ ROD; Limit Switch Actuator:Adjustable Rod Lever; Contact Configuration:1NO / 1NC; Contact Current AC Max:6A; Contact Voltage AC Max:500V; Operating Force Max:-; Product Range:-; Contact Current
LIMIT SWITCH, COMPACT, ADJ ROD; Actuator Type:Adjustable Steel Rod; Max Operating Force:1000gf; Voltage, Contact AC Max:500V; Voltage, Contact DC Max:600V; Max Contact Current AC:6A; Max Contact Current DC:6A; Terminal Type:Screw; ;RoHS Compliant: Yes
LIMIT SWITCH, COMPACT, ADJ ROD; Actuator Type:Adjustable Steel Rod; Max Operating Force:1000gf; Voltage, Contact AC Max:500V; Voltage, Contact DC Max:600V; Max Contact Current AC:6A; Max Contact Current DC:6A; Terminal Type:Screw; Approval Bodies:UL, CSA; Contact Configuration:N/O + N/C Snap Action; Contact Style:General; External Depth:30.8mm; External Length / Height:52mm; Fixing Centres:22mm; IP Rating:IP65; No. of Mechanical Operations:20000000; Operating Force:1000gf; Temp, Op. Max:80°C; Temp, Op. Min:-25°C; Thermal Current Rating:10A; Thread Size, Conduit:PG13.5; Width, External:30.8mm

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision