IMO Precision Controls FD978

Switch, Grabwire S, 2N/C

Price and Stock

DistributorSKUMinPkg
element14 APACFD97801
4h

Descriptions

Descriptions of IMO Precision Controls FD978 provided by its distributors.

SWITCH, GRABWIRE S, 2N/C
SWITCH, GRABWIRE S, 2N/C; Cable Span:12m; Contact Configuration:DPST-NC; Contact Voltage AC Max:500V; Contact Current AC Max:-; Contact Voltage DC Max:-; Contact Current DC Max:-; Product Range:FD Series; SVHC:No SVHC (0
Cable Pull Switch, 12M, 500V; Longitud De Cable:12M; Contacto, Configuración:Dpst-Nc; Contacto, Tensión Ac Max:500V; Contacto, Intensidad Ac Max:-; Contacto, Tensión Dc Max:-; Contacto, Intensidad Dc Max:-; Rango De Producto:Serie Fd |Imo Precision Controls FD978

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • FD 978
  • FD978.